| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 46.02(Typ) | |
| 95 to 105 | |
| 140(Typ) | |
| 0.15@5V | |
| 36 | |
| 30 to 50 | |
| 2.7 | |
| 5 | |
| 36 | |
| 85@5V | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Having a hard time reading in signals? Implement this INA225AQDGKRQ1 preamplifier from Texas Instruments. With this INA225AQDGKRQ1 OP amp circuits from Texas Instruments you'll evaluate, characterize, test and qualify the amplifier in different conditions and configurations using the provided hardware and software tools. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

