SamtecIP5-01-05.0-L-S-1-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Isorate Transmission Line RF HDR 1 POS Solder ST Top Entry Thru-Hole IsoRate® T/R

Use this isorate transmission line rf IP5-01-05.0-L-S-1-TR header connector from Samtec where IDC ribbon cables are used. This PL connector's a single contact that is made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 2.36 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 9.85 mm long, 9.09 mm tall and 8.53 mm deep. IP5-01-05.0-L-S-1-TR is housed in black liquid crystal polymer.

Auf Lager: 132 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.