SamtecIP5-02-05.0-L-S-1-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Isorate Transmission Line RF HDR 2 POS 4mm Solder ST Top Entry Thru-Hole IsoRate® T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Isorate Transmission Line RF | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 4 | |
| Straight | |
| Center Slot/Dual Key | |
| 2.36/Contact | |
| 200VAC | |
| 35000 | |
| 34 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.84 | |
| 8.53 | |
| 9.09 | |
| IsoRate® | |
| 1.52 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this isorate transmission line rf IP5-02-05.0-L-S-1-TR connector from Samtec. This PL connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 2.36 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 13.84 mm long, 9.09 mm tall and 8.53 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. IP5-02-05.0-L-S-1-TR is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

