SamtecIP5-08-05.0-L-S-1-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Isorate Transmission Line RF HDR 8 POS 4mm Solder ST Top Entry Thru-Hole IsoRate® T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Isorate Transmission Line RF | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 4 | |
| Straight | |
| Center Slot/Dual Key | |
| 2.36/Contact | |
| 200VAC | |
| 35000 | |
| 34 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 37.84 | |
| 8.53 | |
| 9.09 | |
| IsoRate® | |
| Contact Plating Thickness | 0.25um |
| 1.52 | |
| Through Hole |
This isorate transmission line rf IP5-08-05.0-L-S-1-TR header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This PL connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 200 VAC. This is a 1-row connector. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 2.36 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. This product is 37.84 mm long, 9.09 mm tall and 8.53 mm deep. It uses the solder termination method. IP5-08-05.0-L-S-1-TR is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

