Infineon Technologies AGIPB011N04LGATMA1MOSFETs

Trans MOSFET N-CH 40V 180A 7-Pin(6+Tab) D2PAK T/R

Thanks to Infineon Technologies, both your amplification and switching needs can be taken care of with one component: the IPB011N04LGATMA1 power MOSFET. Its maximum power dissipation is 250000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This device is made with optimos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.

Auf Lager: 2.181 Stück

Regional Inventory: 181

    Total1,28 €Price for 1

    181 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2325+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      181
      Country Of origin:
      Malaysia
         
      • Price: 1,2842 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2325+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 181 Stück
      • Price: 1,2842 €
    • (1000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2413+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.000 Stück
      • Price: 1,1912 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.