Infineon Technologies AGIPB020N10N5ATMA1MOSFETs
Trans MOSFET N-CH 100V 176A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| IPB020N10N5ATMA1 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 20 | |
| 3.8 | |
| 176 | |
| 100 | |
| 7 | |
| 2@10V | |
| 168@10V | |
| 168 | |
| 12000@50V | |
| 375000 | |
| 29 | |
| 26 | |
| 77 | |
| 33 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 1.7@10V|2@6V | |
| 480 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.45(Max) mm |
| Verpackungslänge | 10.31(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Infineon Technologies' IPB020N10N5ATMA1 power MOSFET can provide a solution. Its maximum power dissipation is 375000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes optimos 5 technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

