SamtecIPBD-04-SEinzeladersteckverbinder, Gehäuse

Conn Housing RCP 4 POS 4.19mm Crimp ST Cable Mount Black Loose

When using discrete wires in a project you should use this IPBD-04-S discrete wire housing from Samtec if a direct socket to board linkage is not functional. This RCP connector has 4 RCP contacts. This is a 1-row connector. It has a maximum voltage rating of 600 VAC. It has a straight body orientation. Its pitch is 4.19 mm. It has a receptacle type gender. This product is 17.78 mm long and 19.56 mm. IPBD-04-S is housed in valox. Its wire is 16-24 AWG. This rectangle connector has an operating temperature of -40 to 105 °C.

Auf Lager: 2.572 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.