SamtecIPBS-102-02-T-D-GPSteckverbinderleisten und Leiterplattenbuchsen
Conn Isolated Power Socket SKT 4Power POS 4.19mm Solder ST Top Entry SMD Power Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Isolated Power Socket | |
| SKT | |
| 4Power | |
| 2 | |
| Solder | |
| 4.19 | |
| Straight | |
| 4.19 | |
| 9.3/Contact | |
| 566VDC|400VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 19.56 | |
| 11.56 | |
| 12.65 | |
| Power Mate® | |
| Surface Mount |
This robust isolated power socket strip IPBS-102-02-T-D-GP power connector from Samtec easily retains normal operation in harsh and stressful environments. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This connector has a single port. It has a socket type gender. It has a maximum voltage rating of 1025 VDC|725VAC. Its pitch is 4.19 mm. It has a straight body orientation. This device has a maximum current rating of 5.9 A/contact. IPBS-102-02-T-D-GP is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 19.56 mm long, 13.84 mm tall and 9.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

