SamtecIPBT-115-H1-T-D-GPSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 30Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 30Power | |
| 2 | |
| Solder | |
| 4.19 | |
| Straight | |
| Center Key | |
| 4.19 | |
| 9.3/Contact | |
| 566VDC|400VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 75.12 | |
| 12.04 | |
| 10.29 | |
| Power Mate® | |
| 3.3 | |
| Through Hole |
This power mate terminal strip IPBT-115-H1-T-D-GP power connector from Samtec is ideal for powering up your circuit. This HDR connector's 30 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 707VDC|500 VAC. Its pitch is 4.19 mm. It has a header type gender. This device has a maximum current rating of 5.9 A/contact. IPBT-115-H1-T-D-GP is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has an operating temperature range of -55 °C to 105 °C. This product is 75.12 mm long, 10.29 mm tall and 10.77 mm deep. Its 30 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

