Infineon Technologies AGIPD031N03LGATMA1MOSFETs

Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) DPAK T/R

If you need to either amplify or switch between signals in your design, then Infineon Technologies' IPD031N03LGATMA1 power MOSFET is for you. Its maximum power dissipation is 94000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This device is made with optimos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.

3 Stück: morgen versandbereit

    Total0,31 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Malaysia
         
      • Price: 0,3096 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3 Stück
      • Price: 0,3096 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.