SamtecIPD1-05-SEinzeladersteckverbinder, Gehäuse
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4.8 | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 14.1 | |
| 7.62 | |
| 12.83 | |
| Cable Mount |
Whether your needs are small or large, this IPD1-05-S discrete wire housing from Samtec can help you in making a secure linkage between a board and socket. This F connector has 5 F contacts. It has a maximum voltage rating of 848VDC|600 VAC. Its pitch is 2.54 mm. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. IPD1-05-S is housed in nylon 6/6. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 14.09 mm long and 12.83 mm. Its wire is 20-30 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.