Infineon Technologies AGIPD70N03S4L04ATMA1MOSFETs
Trans MOSFET N-CH 30V 70A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±16 | |
| 2.2 | |
| 70 | |
| 4.3@10V | |
| 11@10V | |
| 11 | |
| 2500@25V | |
| 68000 | |
| 5 | |
| 5 | |
| 12 | |
| 3 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 3.6@10V|4.9@4.5V | |
| 280 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 6.22 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 |
Compared to traditional transistors, IPD70N03S4L04ATMA1 power MOSFETs, developed by Infineon Technologies, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 31000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with optimos technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

