SamtecIPL1-102-01-L-D-KSteckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube

There won't be any energy loss when you power up your circuit using the mini-power terminal strip IPL1-102-01-L-D-K power connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 954 VDC|675VAC. IPL1-102-01-L-D-K is housed in liquid crystal polymer. This device has a maximum current rating of 7.4 A/contact. This product is 8.13 mm tall. Its 4 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C.

506 Stück: Versand in vsl. 2 Tagen

    Total2,22 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2517+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 506 Stück
      • Price: 2,2155 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.