SamtecIPL1-105-01-H-D-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Dual Key | |
| 2.54 | |
| 4.8/Contact | |
| 389VDC|275VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 14.22 | |
| 7.88 | |
| 8.13 | |
| Mini Mate® | |
| 3.05 | |
| Through Hole |
The mini-power terminal strip IPL1-105-01-H-D-K power connector from Samtec is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 954 VDC|675VAC. Its pitch is 2.54 mm. It has a header type gender. This connector has a single port. This device has a maximum current rating of 7.4 A/contact. IPL1-105-01-H-D-K is housed in liquid crystal polymer. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 8.13 mm tall. Its 10 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

