SamtecIPL1-105-02-S-D-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Dual Key | |
| 2.54 | |
| 4.8/Contact | |
| 389VDC|275VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 14.22 | |
| 9.58 | |
| 8.76 | |
| Mini Mate® | |
| Surface Mount |
This robust mini-power terminal strip IPL1-105-02-S-D-K power connector from Samtec easily retains normal operation in harsh and stressful environments. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 954 VDC|675VAC. It has a header type gender. Its pitch is 2.54 mm. This connector has a single port. It has a straight body orientation. IPL1-105-02-S-D-K is housed in liquid crystal polymer. This device has a maximum current rating of 7.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 8.76 mm tall. Its 10 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

