SamtecIPL1-110-02-L-D-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Dual Key | |
| 2.54 | |
| 4.8/Contact | |
| 389VDC|275VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 26.92 | |
| 9.58 | |
| 8.76 | |
| Mini Mate® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Use this mini-power terminal strip IPL1-110-02-L-D-K power connector from Samtec to connect a power supply to a circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 954 VDC|675VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 7.4 A/contact. IPL1-110-02-L-D-K is housed in liquid crystal polymer. This product is 26.92 mm long, 8.76 mm tall and 9.58 mm deep. Its 20 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

