SamtecIPL1-110-02-L-SH-KSteckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry SMD Mini Mate® Tube

This mini-power terminal strip IPL1-110-02-L-SH-K power connector from Samtec comes in a variety of types to support AC or DC power entry modules. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 954 VDC|675VAC. It has a right angle body orientation. Its pitch is 2.54 mm. IPL1-110-02-L-SH-K is housed in liquid crystal polymer. This device has a maximum current rating of 7.4 A/contact. This product is 29.46 mm long, 5.59 mm tall and 13.06 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 10 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 3,8390 €
    1. 1+3,8390 €
    2. 25+3,3450 €
    3. 50+3,0331 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.