SamtecIPL1-116-01-L-D-RA-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 32 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Dual Key | |
| 2.54 | |
| 4.8/Contact | |
| 389VDC|275VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 42.16 | |
| 12.51 | |
| 9.28 | |
| Mini Mate® | |
| 2.16 | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this mini-power terminal strip IPL1-116-01-L-D-RA-K power connector from Samtec is perfect for you! This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 954 VDC|675VAC. It has a header type gender. Its pitch is 2.54 mm. This connector has a single port. This device has a maximum current rating of 7.4 A/contact. IPL1-116-01-L-D-RA-K is housed in liquid crystal polymer. This product is 42.16 mm long and 12.19 mm. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its 32 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

