Infineon Technologies AGIPP015N04NGXKSA1MOSFETs
Trans MOSFET N-CH 40V 120A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 120 | |
| 1.5@10V | |
| 188@10V | |
| 188 | |
| 15000@20V | |
| 250000 | |
| 13 | |
| 10 | |
| 64 | |
| 40 | |
| -55 | |
| 175 | |
| Tube | |
| 400 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.25 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
Use Infineon Technologies' IPP015N04NGXKSA1 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 250000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device is made with optimos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

