Infineon Technologies AGIPP048N12N3GXKSA1MOSFETs
Trans MOSFET N-CH 120V 100A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 120 | |
| ±20 | |
| 4 | |
| 100 | |
| 4.8@10V | |
| 137@10V | |
| 137 | |
| 9030@60V | |
| 300000 | |
| 19 | |
| 55 | |
| 64 | |
| 31 | |
| -55 | |
| 175 | |
| Tube | |
| 400 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.45(Max) mm |
| Verpackungsbreite | 4.57(Max) mm |
| Verpackungslänge | 10.36(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
This IPP048N12N3GXKSA1 power MOSFET from Infineon Technologies can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 300000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with optimos technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

