SamtecIPS1-105-01-S-D-VSSteckverbinderleisten und Leiterplattenbuchsen
Conn Isolated Power Socket Strip SKT 10Power POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Isolated Power Socket Strip | |
| SKT | |
| 10Power | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.9/Contact | |
| 990VDC|700VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 13.08 | |
| 7.87 | |
| 9.78 | |
| Mini Mate® | |
| Surface Mount |
This isolated power socket strip IPS1-105-01-S-D-VS power connector from Samtec is ideal for powering up your circuit. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 1095 VDC|775VAC. Its pitch is 2.54 mm. It has a socket type gender. IPS1-105-01-S-D-VS is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 10 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 13.08 mm long, 9.78 mm tall and 4.95 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

