SamtecIPS1-115-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Isolated Power Socket Strip SKT 30Power POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Isolated Power Socket Strip | |
| SKT | |
| 30Power | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.9/Contact | |
| 990VDC|700VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 38.48 | |
| 4.95 | |
| 9.78 | |
| Mini Mate® | |
| 2.54 | |
| Through Hole |
Use this isolated power socket strip IPS1-115-01-S-D power connector from Samtec to power up your circuit without having to worry about energy seepage. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 1095 VDC|775VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.9 A/contact. IPS1-115-01-S-D is housed in liquid crystal polymer. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 38.48 mm long, 8.51 mm tall and 4.95 mm deep. Its 30 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

