SamtecIPS1-120-01-S-D-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Isolated Power Socket Strip SKT 40 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube

This isolated power socket strip IPS1-120-01-S-D-RA power connector from Samtec is ideal for powering up your circuit. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a right angle body orientation. It has a maximum voltage rating of 1095 VDC|775VAC. This connector has a single port. IPS1-120-01-S-D-RA is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 40 terminals use the solder termination method. This product is 51.18 mm long, 4.95 mm tall and 12.57 mm deep. This power connector has an operating temperature range of -55 °C to 125 °C.

Auf Lager: 1 Stück

Quantity Increments of 11 Minimum 11
  • Date Code:
    1739+
    Manufacturer Lead Time:
    5 Wochen
    Country Of origin:
    China
    • Price: 5,1353 €
    1. 11+5,1353 €
    2. 33+4,8896 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.