Infineon Technologies AGIPT007N06NATMA1MOSFETs

Trans MOSFET N-CH 60V 52A 9-Pin(8+Tab) HSOF T/R

Create an effective common drain amplifier using this IPT007N06NATMA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 375000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with optimos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.

Auf Lager: 115 Stück

Regional Inventory: 51

    Total3,65 €Price for 1

    51 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2420+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      51
      Country Of origin:
      Deutschland
         
      • Price: 3,6456 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2420+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 51 Stück
      • Price: 3,6456 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      13 Wochen
      • In Stock: 64 Stück
      • Price: 3,7046 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.