Infineon Technologies AGIPT020N10N3ATMA1MOSFETs

Trans MOSFET N-CH 100V 300A 9-Pin(8+Tab) HSOF T/R

Make an effective common gate amplifier using this IPT020N10N3ATMA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 375000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.

Auf Lager: 42.221 Stück

Regional Inventory: 38.221

    Total1,75 €Price for 1

    38.221 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Österreich
         
      • Price: 1,7469 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Österreich
      • In Stock: 221 Stück
      • Price: 1,7469 €
    • (2000)

      Versand in vsl. 2 Tagen

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2345+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Österreich
      • In Stock: 38.000 Stück
      • Price: 1,5124 €
    • (2000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2542+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4.000 Stück
      • Price: 1,6932 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.