Infineon Technologies AGIPW65R029CFD7XKSA1MOSFETs
The 650V CoolMOS™ CFD7 superjunction MOSFET with integrated fast body diode in TO-247 package is the perfect choice for resonant high power topologies.
Infineon’s CoolSiC™ 1700 V, 1000 mΩ SiC MOSFET in a TO-263-7 high creepage package is optimized for fly-back topologies to be used in auxiliary power supplies connected to DC-link voltages 600 V up to 1000 V in numerous power applications. Infineon’s 650V CoolMOS™ CFD7 superjunction MOSFET IPW65R029CFD7 in TO-247 package is ideally suited for resonant topologies in industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. As a successor to the CFD2 SJ MOSFET family, it comes with reduced gate charge, improved turn-off behavior, and reduced reverse recovery charge enabling highest efficiency and power density as well as additional 50V breakdown voltage.
Summary of Features
- • Ultrafast body diode and very low Qrr
- • 650V breakdown voltage
- • Significantly reduced switching losses compared to competition/li>
- • Lowest RDS(on) dependency over temperature
Benefits
- • Excellent hard-commutation ruggedness
- • Extra safety margin for designs with increased bus voltage
- • Enabling increased power density
- • Outstanding light-load efficiency in industrial SMPS applications
- • Improved full-load efficiency in industrial SMPS applications
- • Price competitiveness compared to alternative offerings in the market
Potential Applications
- • Fast EV charging
- • Server power supply
- • Solutions for solar energy systems
- • Telecom infrastructure
Related Articles
MOSFET: 650V CoolMOSª CFD7 SJ Power Device
See More New Products From Infineon
Discover More Solutions From Infineon
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| -55 to 150 | |
| 69 | |
| 29@10V | |
| 145@10V | |
| 145 | |
| 7149@400V | |
| 305000 | |
| 3 | |
| 13 | |
| 159 | |
| 54 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.5(Max) |
| Verpackungsbreite | 5.3(Max) |
| Verpackungslänge | 16.3(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

