Infineon Technologies AGIPW65R110CFDFKSA1MOSFETs
Trans MOSFET N-CH 650V 31.2A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| IPW65R110CFDFKSA1 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 4.5 | |
| -55 to 150 | |
| 31.2 | |
| 100 | |
| 1.5 | |
| 110@10V | |
| 118@10V | |
| 118 | |
| 64 | |
| 21 | |
| 800 | |
| 3240@100V | |
| 3.5 | |
| 160 | |
| 277800 | |
| 6 | |
| 11 | |
| 68 | |
| 16 | |
| -55 | |
| 150 | |
| Tube | |
| 20 | |
| 99.6 | |
| 0.9 | |
| 150 | |
| 4 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.1(Max) mm |
| Verpackungsbreite | 5.21(Max) mm |
| Verpackungslänge | 16.13(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 | |
| Leitungsform | Through Hole |
Increase the current or voltage in your circuit with this IPW65R110CFDFKSA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 277800 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes coolmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook fĂĽr praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

