| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 2 | |
| 10 | |
| 25 | |
| 3600@10V | |
| 17(Max)@10V | |
| 17(Max) | |
| 8.5(Max) | |
| 3.4(Max) | |
| 850 | |
| 170@25V | |
| 6.3@25V | |
| 2 | |
| 34 | |
| 36000 | |
| 11 | |
| 9.9 | |
| 21 | |
| 8 | |
| -55 | |
| 150 | |
| 20 | |
| 6 | |
| 240 | |
| 1.6 | |
| 1.7 | |
| 11.2 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.01(Max) |
| Verpackungsbreite | 4.65(Max) |
| Verpackungslänge | 10.51(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
If you need to either amplify or switch between signals in your design, then Vishay's IRF710PBF power MOSFET is for you. Its maximum power dissipation is 36000 mW. This device is made with HEXFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

