10-25% Rabatt
VishayIRF740ALPBFMOSFETs
Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-262
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±30 | |
| 10 | |
| 550@10V | |
| 36(Max)@10V | |
| 36(Max) | |
| 1030@25V | |
| 3100 | |
| 22 | |
| 35 | |
| 24 | |
| 10 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.65(Max) |
| Verpackungsbreite | 4.83(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-262 |
| 3 | |
| Leitungsform | Through Hole |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Vishay's IRF740ALPBF power MOSFET can provide a solution. Its maximum power dissipation is 3100 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

