| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 2.5 | |
| 100 | |
| 25 | |
| 3000@10V | |
| 24(Max)@10V | |
| 24(Max) | |
| 13(Max) | |
| 3.3(Max) | |
| 700 | |
| 360@25V | |
| 37@25V | |
| 2 | |
| 92 | |
| 50000 | |
| 16 | |
| 8.6 | |
| 33 | |
| 8 | |
| -55 | |
| 150 | |
| 20 | |
| 8 | |
| 260 | |
| 1.6 | |
| 1.8 | |
| 12.6 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.01(Max) |
| Verpackungsbreite | 4.65(Max) |
| Verpackungslänge | 10.51(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Compared to traditional transistors, IRF820PBF power MOSFETs, developed by Vishay, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 50000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
