VishayIRFBE30PBFMOSFETs

Trans MOSFET N-CH 800V 4.1A 3-Pin(3+Tab) TO-220AB

Compared to traditional transistors, IRFBE30PBF power MOSFETs, developed by Vishay, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 125000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Auf Lager: 831 Stück

Regional Inventory: 428

    Total1,02 €Price for 1

    428 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2337+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 428 Stück
      • Price: 1,0152 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2530+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 403 Stück
      • Price: 1,3150 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.