| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±20 | |
| 0.4 | |
| 3000@10V | |
| 8.9(Max)@10V | |
| 8.9(Max) | |
| 170@25V | |
| 1000 | |
| 13 | |
| 12 | |
| 11 | |
| 8 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.37(Max) |
| Verpackungsbreite | 6.29(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | HVMDIP |
| 4 | |
| Leitungsform | Through Hole |
This IRFD9210PBF power MOSFET from Vishay can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 1000 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

