50-75% Rabatt
VishayIRFI840GLCPBFMOSFETs
Trans MOSFET N-CH 500V 4.5A 3-Pin(3+Tab) TO-220FP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 4 | |
| 4.5 | |
| 100 | |
| 25 | |
| 850@10V | |
| 39(Max)@10V | |
| 39(Max) | |
| 1100@25V | |
| 40000 | |
| 19 | |
| 25 | |
| 27 | |
| 12 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.12(Max) mm |
| Verpackungsbreite | 4.83(Max) mm |
| Verpackungslänge | 10.63(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220FP |
| 3 | |
| Leitungsform | Through Hole |
Thanks to Vishay, both your amplification and switching needs can be taken care of with one component: the IRFI840GLCPBF power MOSFET. Its maximum power dissipation is 40000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

