| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 37 | |
| 100 | |
| 25 | |
| 18@10V | |
| 110(Max)@10V | |
| 110(Max) | |
| 36(Max) | |
| 29(Max) | |
| 500 | |
| 2400@25V | |
| 190@25V | |
| 2 | |
| 1300@25V | |
| 50000 | |
| 250 | |
| 250 | |
| 210 | |
| 8.1 | |
| -55 | |
| 175 | |
| 20 | |
| 150 | |
| 120 | |
| 2 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.12(Max) mm |
| Verpackungsbreite | 4.83(Max) mm |
| Verpackungslänge | 10.63(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220FP |
| 3 | |
| Leitungsform | Through Hole |
If you need to either amplify or switch between signals in your design, then Vishay's IRFIZ48GPBF power MOSFET is for you. Its maximum power dissipation is 50000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
