VishayIRFP054PBFMOSFETs

Trans MOSFET N-CH 60V 70A 3-Pin(3+Tab) TO-247AC

Thanks to Vishay, both your amplification and switching needs can be taken care of with one component: the IRFP054PBF power MOSFET. Its maximum power dissipation is 230000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Auf Lager: 705 Stück

Regional Inventory: 500

    Total1.121,65 €Price for 500

    500 auf Lager: Versand in vsl. 2 Tagen

    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2546+
      Manufacturer Lead Time:
      70 Wochen
      Country Of origin:
      Israel
      • In Stock: 500 Stück
      • Price: 2,2433 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2431+
      Manufacturer Lead Time:
      70 Wochen
      Country Of origin:
      China
      • In Stock: 205 Stück
      • Price: 2,2362 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.