| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 20 | |
| 100 | |
| 1 | |
| 250@10V | |
| 85@10V | |
| 85 | |
| 28 | |
| 14 | |
| 5900 | |
| 3094@100V | |
| 13@100V | |
| 2 | |
| 152 | |
| 278000 | |
| 56 | |
| 31 | |
| 117 | |
| 24 | |
| -55 | |
| 150 | |
| 200@10V | |
| 20 | |
| 62 | |
| 4.2 | |
| 437 | |
| 1.2 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.7(Max) mm |
| Verpackungsbreite | 5.31(Max) mm |
| Verpackungslänge | 15.87(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AC |
| 3 | |
| Leitungsform | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The IRFP460BPBF power MOSFET from Vishay provides the solution. Its maximum power dissipation is 278000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

