50-75% Rabatt
VishayIRFR024PBFMOSFETs
Trans MOSFET N-CH 60V 14A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.3um | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 14 | |
| 100 | |
| 25 | |
| 100@10V | |
| 25(Max)@10V | |
| 25(Max) | |
| 11(Max) | |
| 5.8(Max) | |
| 290 | |
| 640@25V | |
| 79@25V | |
| 2 | |
| 360 | |
| 2500 | |
| 42 | |
| 58 | |
| 25 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.5 | |
| 56 | |
| 50 | |
| 6.1 | |
| 88 | |
| 1.5 | |
| 20 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Amplify electronic signals and switch between them with the help of Vishay's IRFR024PBF power MOSFET. Its maximum power dissipation is 2500 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with HEXFET technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

