| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 250 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 2.7 | |
| 100 | |
| 100 | |
| 3000@10V | |
| 14(Max)@10V | |
| 14(Max) | |
| 6.8(Max) | |
| 3.1(Max) | |
| 870 | |
| 220@25V | |
| 11@25V | |
| 2 | |
| 75 | |
| 50000 | |
| 17 | |
| 14 | |
| 20 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 11 | |
| 150 | |
| 5.8 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
This IRFR9214TRPBF power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 50000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

