| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.3um | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 3.6 | |
| 100 | |
| 100 | |
| 1500@10V | |
| 20(Max)@10V | |
| 20(Max) | |
| 11(Max) | |
| 3.3(Max) | |
| 970 | |
| 340@25V | |
| 33@25V | |
| 2 | |
| 110 | |
| 2500 | |
| 19 | |
| 27 | |
| 7.3 | |
| 8.8 | |
| -55 | |
| 150 | |
| 2.5 | |
| 14 | |
| 50 | |
| 7.3 | |
| 150 | |
| 6.3 | |
| 20 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.29 |
| Verpackungsbreite | 6.1 |
| Verpackungslänge | 6.54 |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the IRFR9220PBF power MOSFET, developed by Vishay. Its maximum power dissipation is 2500 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

