| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 400 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 1.8 | |
| 100 | |
| 100 | |
| 7000@10V | |
| 13(Max)@10V | |
| 13(Max) | |
| 5(Max) | |
| 3.2(Max) | |
| 640 | |
| 270@25V | |
| 8@25V | |
| 2 | |
| 50 | |
| 50000 | |
| 24 | |
| 10 | |
| 25 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.2 | |
| 50 | |
| 5.1 | |
| 170 | |
| 4 | |
| 20 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) |
| Verpackungsbreite | 6.22(Max) |
| Verpackungslänge | 6.73(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 |
Make an effective common source amplifier using this IRFR9310TRPBF power MOSFET from Vishay. Its maximum power dissipation is 50000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

