| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 2 | |
| 100 | |
| 100 | |
| 4400@10V | |
| 18(Max)@10V | |
| 18(Max) | |
| 8.9(Max) | |
| 3(Max) | |
| 670 | |
| 350@25V | |
| 8.6@25V | |
| 2 | |
| 48 | |
| 2500 | |
| 25 | |
| 23 | |
| 30 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 8 | |
| 290 | |
| 1.6 | |
| 20 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 |
Create an effective common drain amplifier using this IRFRC20TRPBF power MOSFET from Vishay. Its maximum power dissipation is 2500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

