VishayIRL640SPBFMOSFETs

Trans MOSFET N-CH 200V 17A 3-Pin(2+Tab) D2PAK

This IRL640SPBF power MOSFET from Vishay can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 3100 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Auf Lager: 510 Stück

Regional Inventory: 3

    Total0,76 €Price for 1

    3 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2238+
      Manufacturer Lead Time:
      35 Wochen
      Country Of origin:
      China
      • In Stock: 3 Stück
      • Price: 0,7639 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2509+
      Manufacturer Lead Time:
      35 Wochen
      Country Of origin:
      China
      • In Stock: 507 Stück
      • Price: 2,8473 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.