| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±10 | |
| 2 | |
| -55 to 150 | |
| 17 | |
| 100 | |
| 25 | |
| 180@5V | |
| 66(Max)@5V | |
| 38(Max) | |
| 9(Max) | |
| 3200 | |
| 1800@25V | |
| 120@25V | |
| 1 | |
| 400 | |
| 3100 | |
| 52 | |
| 83 | |
| 44 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 68 | |
| 310 | |
| 2 | |
| 0.3 | |
| 1.2 | |
| 10 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.41(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 |
Create an effective common drain amplifier using this IRL640STRLPBF power MOSFET from Vishay. Its maximum power dissipation is 3100 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

