| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±10 | |
| 2 | |
| -55 to 150 | |
| 2.7 | |
| 100 | |
| 25 | |
| 200@5V | |
| 8.4(Max)@5V | |
| 6(Max) | |
| 3.5(Max) | |
| 330 | |
| 400@25V | |
| 42@25V | |
| 1 | |
| 170 | |
| 2000 | |
| 26 | |
| 110 | |
| 17 | |
| 9.3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2 | |
| 22 | |
| 60 | |
| 4.8 | |
| 65 | |
| 1.6 | |
| 10 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.61 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Thanks to Vishay, both your amplification and switching needs can be taken care of with one component: the IRLL014TRPBF power MOSFET. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

