| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±10 | |
| 2 | |
| 14 | |
| 100 | |
| 25 | |
| 100@5V | |
| 18(Max)@5V | |
| 12(Max) | |
| 4.5(Max) | |
| 750 | |
| 870@25V | |
| 360 | |
| 2500 | |
| 41 | |
| 110 | |
| 23 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 |
If you need to either amplify or switch between signals in your design, then Vishay's IRLR024TRPBF power MOSFET is for you. Its maximum power dissipation is 2500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

