| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±10 | |
| 50 | |
| 28@5V | |
| 66(Max)@5V | |
| 3300@25V | |
| 3700 | |
| 110 | |
| 230 | |
| 42 | |
| 17 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.02(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Lieferantenverpackung | SMD-220 |
| 3 |
Thanks to Vishay, both your amplification and switching needs can be taken care of with one component: the IRLZ44STRRPBF power MOSFET. Its maximum power dissipation is 3700 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

