Mean Well EnterprisesIRM-15-5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 3 | |
| 15 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.35(Typ) | |
| 47 to 440 | |
| ±2.5 | |
| 78(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV(Max) | |
| No | |
| -30 | |
| 85 | |
| 50 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 24 mm |
| Verpackungsbreite | 52.4 mm |
| Verpackungslänge | 27.2 mm |
| Leiterplatte geändert | 4 |
| 4 |
With this IRM-15-5 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5 V and maximum output power of 15 W. This part's single output can handle a current up to 3 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

