Mean Well EnterprisesIRM-60-15AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 15V 4A 60W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 4 | |
| 60 | |
| 85 | |
| 110|230 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 1.8(Typ) | |
| 47 to 440 | |
| ±2.5 | |
| 89(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 120mV(Max) | |
| No | |
| -30 | |
| 85 | |
| 195 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 29.5 |
| Verpackungsbreite | 52 |
| Verpackungslänge | 87 |
| Leiterplatte geändert | 4 |
| 4 |
Your electronic devices will need this IRM-60-15 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 15 V and maximum output power of 60 W. This part's single output can handle a current up to 4 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

