NKK SwitchesIS15BBFP4RGBDruckknopfschalter
Switch Push Button OFF (ON) SPST Rectangular LCD 0.1A 12VDC Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Rectangular LCD | |
| OFF (ON) | |
| 0.1@12VDC | |
| 125VAC | |
| 100 | |
| 200 | |
| 3000000 | |
| 3000000 | |
| 10.5 | |
| Through Hole | |
| PC Pins | |
| 14 | |
| 3.2 | |
| Red/Green/Blue | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 60 | |
| 20.59 | |
| 23.13 | |
| 12.5 | |
| 20.59 | |
| 23.13 | |
| 23 |
Have complete control of the state of your design by implementing this IS15BBFP4RGB push button switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This push switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The IS15BBFP4RGB push switch has a PC pin termination style. This product is 20.59 mm long, 23 mm tall and 23.13 mm deep. The maximum DC voltage rating is 12 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

