VishayISC1210ER100KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded/Shielded Wirewound 10uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.185A 2Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.185 | |
| 2 | |
| 30 | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip ISC1210ER100K surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 185m A with a maximum resistance of 2 Ohm. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has an inductance of 10u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz. It has a tolerance of 10%. This device is made with wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

